- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- SG-8018CG25.0000M-TJHPA3
SG-8018CG25.0000M-TJHPA3
Epson America
SG-8018CG 25.0000M-TJHPA3: MHZ OSC 1.8V~3.3V +/-50PPM -40~105C O/E 250TR
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SG-8018CG 25.0000M-TJHPA3: MHZ OSC 1.8V~3.3V +/-50PPM -40~105C O/E 250TR
Search Keywords: SG8018CG250000MTJHPA3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:SG-8018CG25.0000M-TJHPA3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
250
$1.004
500
$0.982
1,000
$0.961
2,500
$0.941
5,000
$0.929
7,500
$0.924
10,000
$0.921
15,000 +
$0.913
Click for Quote
Log in
to unlock special pricing