- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- SG-8018CG16.3840M-TJHSAB
SG-8018CG16.3840M-TJHSAB
Epson America
SG-8018CG 16.3840M-TJHSAB: MHZ OSC 1.8V~3.3V 50PPM -40~105C ST BULK
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
SG-8018CG 16.3840M-TJHSAB: MHZ OSC 1.8V~3.3V 50PPM -40~105C ST BULK
Search Keywords: SG8018CG163840MTJHSAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:SG-8018CG16.3840M-TJHSAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600025
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
25
$1.58
250
$1.28
500
$1.22
1,000
$1.17
2,500
$1.12
5,000
$1.09
7,500
$1.08
10,000 +
$1.07
Click for Quote
Log in
to unlock special pricing