- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- SG-8018CE0.8400M-TJHPA0
SG-8018CE0.8400M-TJHPA0
Epson America
SG-8018CE 0.8400M-TJHPA0: MHZ OSC 1.8V~3.3V +/-50PPM -40~105C O/E 1K TR
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SG-8018CE 0.8400M-TJHPA0: MHZ OSC 1.8V~3.3V +/-50PPM -40~105C O/E 1K TR
Search Keywords: SG8018CE08400MTJHPA0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:SG-8018CE0.8400M-TJHPA0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.582
3,000
$0.534
5,000
$0.533
8,000
$0.520
10,000
$0.519
15,000
$0.513
25,000 +
$0.512
Click for Quote
Log in
to unlock special pricing