- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- SG-8018CB4.2000M-TJHSA0
Epson America
SG-8018CB4.2000M-TJHSA0
SG-8018CB 4.2000M-TJHSA0: MHZ OSC 1.8V~3.3V +/-50PPM -40~105C ST 1K TR
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SG-8018CB 4.2000M-TJHSA0: MHZ OSC 1.8V~3.3V +/-50PPM -40~105C ST 1K TR
Search Keywords: SG8018CB42000MTJHSA0
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Epson America |
| Part No: | SG-8018CB4.2000M-TJHSA0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541600030 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is SG-8018CB4.2000M-TJHSA0 RoHS compliant?
Yes, SG-8018CB4.2000M-TJHSA0 is RoHS compliant.
What is the lead time for SG-8018CB4.2000M-TJHSA0?
The standard lead time for SG-8018CB4.2000M-TJHSA0 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
6 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
500
$0.656
1,000
$0.627
3,000
$0.575
5,000
$0.574
8,000
$0.560
10,000
$0.559
15,000
$0.553
25,000 +
$0.538
Click for Quote
Log in
to unlock special pricing