- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- SG-8018CB12.2880M-TJHSA3
SG-8018CB12.2880M-TJHSA3
Epson America
SG-8018CB 12.2880M-TJHSA3: MHZ OSC 1.8V~3.3V +/-50PPM -40~105C ST 250TR
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SG-8018CB 12.2880M-TJHSA3: MHZ OSC 1.8V~3.3V +/-50PPM -40~105C ST 250TR
Search Keywords: SG8018CB122880MTJHSA3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:SG-8018CB12.2880M-TJHSA3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600025
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
250
$1.47
500
$1.40
1,000
$1.34
2,500
$1.29
5,000
$1.25
7,500
$1.24
10,000 +
$1.23
Click for Quote
Log in
to unlock special pricing