- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- SG-8018CB0.7990M-TJHSA0
SG-8018CB0.7990M-TJHSA0
Epson America
SG-8018CB 0.7990M-TJHSA0: MHZ OSC 1.8V~3.3V +/-50PPM -40~105C ST 1K TR
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SG-8018CB 0.7990M-TJHSA0: MHZ OSC 1.8V~3.3V +/-50PPM -40~105C ST 1K TR
Search Keywords: SG8018CB07990MTJHSA0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:SG-8018CB0.7990M-TJHSA0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
500
$0.656
1,000
$0.627
3,000
$0.575
5,000
$0.574
8,000
$0.560
10,000
$0.559
15,000
$0.553
25,000 +
$0.538
Click for Quote
Log in
to unlock special pricing