- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- SG-8018CA66.0000M-TJHSA3
SG-8018CA66.0000M-TJHSA3
Epson America
SG-8018CA 66.0000M-TJHSA3: MHZ OSC 1.8V~3.3V +/-50PPM -40~105C ST 250TR
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SG-8018CA 66.0000M-TJHSA3: MHZ OSC 1.8V~3.3V +/-50PPM -40~105C ST 250TR
Search Keywords: SG8018CA660000MTJHSA3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:SG-8018CA66.0000M-TJHSA3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
250
$1.58
500
$1.54
1,000
$1.45
2,500
$1.41
5,000
$1.38
7,500
$1.37
10,000
$1.36
15,000 +
$1.35
Click for Quote
Log in
to unlock special pricing