- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- SG-8018CA5.5000M-TJHPA0
Epson America
SG-8018CA5.5000M-TJHPA0
SG-8018CA 5.5000M-TJHPA0: MHZ OSC 1.8V~3.3V +/-50PPM -40~105C O/E 1K TR
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SG-8018CA 5.5000M-TJHPA0: MHZ OSC 1.8V~3.3V +/-50PPM -40~105C O/E 1K TR
Search Keywords: SG8018CA55000MTJHPA0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:SG-8018CA5.5000M-TJHPA0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is SG-8018CA5.5000M-TJHPA0 RoHS compliant?
Yes, SG-8018CA5.5000M-TJHPA0 is RoHS compliant.
What is the lead time for SG-8018CA5.5000M-TJHPA0?
The standard lead time for SG-8018CA5.5000M-TJHPA0 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
16 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
500
$0.734
1,000
$0.701
3,000
$0.644
5,000
$0.642
8,000
$0.627
10,000
$0.625
15,000
$0.618
25,000 +
$0.603
Click for Quote
Log in
to unlock special pricing