- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- SG-8002CA32.0000M-PCBL0
SG-8002CA32.0000M-PCBL0
Epson America
SMD XL OSMHZ(O/E)3.3V +/-50PPM 1K T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SMD XL OSMHZ(O/E)3.3V +/-50PPM 1K T/R
Search Keywords: SG8002CA320000MPCBL0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:SG-8002CA32.0000M-PCBL0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
250
$4.34
500
$2.67
750
$2.12
1,000 +
$2.07
Click for Quote
Log in
to unlock special pricing