- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- SG7050VEN156.2500M-CJHA0
Epson America
SG7050VEN156.2500M-CJHA0
SG7050VEN 156.2500M-CJHA0: XTAL OSC 3.3V +/-50PPM -40~105C 1K TR
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SG7050VEN 156.2500M-CJHA0: XTAL OSC 3.3V +/-50PPM -40~105C 1K TR
Search Keywords: SG7050VEN1562500MCJHA0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:SG7050VEN156.2500M-CJHA0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is SG7050VEN156.2500M-CJHA0 RoHS compliant?
Yes, SG7050VEN156.2500M-CJHA0 is RoHS compliant.
What is the lead time for SG7050VEN156.2500M-CJHA0?
The standard lead time for SG7050VEN156.2500M-CJHA0 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
26 Weeks
can ship
4/15/27
Price (USD)
Qty
Unit Price
250
$18.68
500
$9.86
750
$6.78
1,000 +
$6.65
Click for Quote
Log in
to unlock special pricing