- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- SG7050CAN26.000000M-TJGA0
SG7050CAN26.000000M-TJGA0
Epson America
XTAL OSC ST 1.6V~3.3V +/-50PPM -40~85C 1K TR
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
XTAL OSC ST 1.6V~3.3V +/-50PPM -40~85C 1K TR
Search Keywords: SG7050CAN26000000MTJGA0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:SG7050CAN26.000000M-TJGA0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1,000
$0.5672
3,000
$0.5205
5,000
$0.5192
8,000
$0.5067
10,000
$0.5054
15,000
$0.5000
25,000 +
$0.4987
Click for Quote
Log in
to unlock special pricing