- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- SG7050CAN24.576000M-TJGA3
SG7050CAN24.576000M-TJGA3
Epson America
XTAL OSC ST 1.6V~3.3V +/-50PPM -40~85C 250TR
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
XTAL OSC ST 1.6V~3.3V +/-50PPM -40~85C 250TR
Search Keywords: SG7050CAN24576000MTJGA3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:SG7050CAN24.576000M-TJGA3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
250
$1.91
500
$1.86
1,000
$1.75
2,500
$1.71
5,000
$1.66
7,500
$1.65
10,000
$1.64
15,000 +
$1.63
Click for Quote
Log in
to unlock special pricing