- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- SG5032VAN100.000000M-KEGA3
Epson America
SG5032VAN100.000000M-KEGA3
Oscillator XO 100MHz ±30ppm LVDS 55% 2.5V/3.3V 6-Pin SMD T/R
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Oscillator XO 100MHz ±30ppm LVDS 55% 2.5V/3.3V 6-Pin SMD T/R
Search Keywords: SG5032VAN100000000MKEGA3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:SG5032VAN100.000000M-KEGA3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250
Frequently Asked Questions
Is SG5032VAN100.000000M-KEGA3 RoHS compliant?
Yes, SG5032VAN100.000000M-KEGA3 is RoHS compliant.
What is the lead time for SG5032VAN100.000000M-KEGA3?
The standard lead time for SG5032VAN100.000000M-KEGA3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
270
Can Ship immediately
Minimum Order Quantity:
50
16 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
50
$4.78
100
$4.57
250
$4.37
500
$4.19
1,000
$4.08
2,500
$3.97
5,000 +
$3.92
Click for Quote
Log in
to unlock special pricing