- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- SG3225VAN200.000000M-KJBA6
SG3225VAN200.000000M-KJBA6
Epson America
SG3225VAN 200.000000M-KJBA6: XTAL OSC 2.5~3.3V 50PPM -20~70C 2K TR
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SG3225VAN 200.000000M-KJBA6: XTAL OSC 2.5~3.3V 50PPM -20~70C 2K TR
Search Keywords: SG3225VAN200000000MKJBA6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:SG3225VAN200.000000M-KJBA6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
500
$5.10
1,000
$2.70
1,500
$1.90
2,000 +
$1.86
Click for Quote
Log in
to unlock special pricing