- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- SG3225HBN156.250000M-CJGA0
SG3225HBN156.250000M-CJGA0
Epson America
SG3225HBN 156.250000M-CJGA0: XTAL OSC 3.3V 50PPM-40~85C 1K TR
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SG3225HBN 156.250000M-CJGA0: XTAL OSC 3.3V 50PPM-40~85C 1K TR
Search Keywords: SG3225HBN156250000MCJGA0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:SG3225HBN156.250000M-CJGA0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$6.14
500
$3.78
750
$2.99
1,000 +
$2.93
Click for Quote
Log in
to unlock special pricing