- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- SG3225EAN156.250000M-KEGA6
Epson America
SG3225EAN156.250000M-KEGA6
SG3225EAN 156.250000M-KEGA6: XTAL OSC 2.5~3.3V 30PPM -40~85C 2K TR
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SG3225EAN 156.250000M-KEGA6: XTAL OSC 2.5~3.3V 30PPM -40~85C 2K TR
Search Keywords: SG3225EAN156250000MKEGA6
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Epson America |
| Part No: | SG3225EAN156.250000M-KEGA6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541600060 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |
Product Guides
+
Frequently Asked Questions
Is SG3225EAN156.250000M-KEGA6 RoHS compliant?
Yes, SG3225EAN156.250000M-KEGA6 is RoHS compliant.
What is the lead time for SG3225EAN156.250000M-KEGA6?
The standard lead time for SG3225EAN156.250000M-KEGA6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
500
$4.59
1,000
$2.43
1,500
$1.71
2,000 +
$1.68
Click for Quote
Log in
to unlock special pricing