- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Real Time Clocks ›
- RX8111CEB0
Available Replacements
Alternative Packaging
Epson America
RX8111CEB0
Real Time Clock RX8111CE: B0 REAL TIME CLOCK I2C-BUS 3.0V 23PPM 1K TR
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Real Time Clock RX8111CE: B0 REAL TIME CLOCK I2C-BUS 3.0V 23PPM 1K TR
Search Keywords: RX8111CEB0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:RX8111CEB0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310075
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is RX8111CEB0 RoHS compliant?
Yes, RX8111CEB0 is RoHS compliant.
What is the lead time for RX8111CEB0?
The standard lead time for RX8111CEB0 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
500
16 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
500
$0.694
1,000
$0.679
3,000
$0.666
5,000
$0.657
8,000
$0.656
10,000
$0.653
15,000
$0.652
25,000 +
$0.645
Click for Quote
Log in
to unlock special pricing