- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Real Time Clocks ›
- RX8010SJB0PURESN
Epson America
RX8010SJB0PURESN
RX8010SJ:B0 PURE SN REAL TIME CLOCK 3.0V 5+/-23PPM 1K TR
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
RX8010SJ:B0 PURE SN REAL TIME CLOCK 3.0V 5+/-23PPM 1K TR
Search Keywords: RX8010SJB0PURESN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:RX8010SJB0PURESN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310075
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is RX8010SJB0PURESN RoHS compliant?
Yes, RX8010SJB0PURESN is RoHS compliant.
What is the lead time for RX8010SJB0PURESN?
The standard lead time for RX8010SJB0PURESN is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
16 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
500
$0.766
1,000
$0.731
3,000
$0.671
5,000
$0.670
8,000
$0.653
10,000
$0.652
15,000
$0.645
25,000 +
$0.628
Click for Quote
Log in
to unlock special pricing