- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- FC3215AN32.768K-70NN60KC0
FC3215AN32.768K-70NN60KC0
Epson America
FC3215AN 32.768K-70NN60KC0: KHZ XTAL 7.0PF +/-20PPM -40~105C ESR=60kOHMDL=0.5uW 1K TR
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
FC3215AN 32.768K-70NN60KC0: KHZ XTAL 7.0PF +/-20PPM -40~105C ESR=60kOHMDL=0.5uW 1K TR
Search Keywords: FC3215AN32768K70NN60KC0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:FC3215AN32.768K-70NN60KC0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600025
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1,000
$0.1688
3,000
$0.1652
5,000
$0.1640
8,000
$0.1607
10,000
$0.1603
25,000
$0.1577
50,000
$0.1573
100,000 +
$0.1567
Click for Quote
Log in
to unlock special pricing