- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- FC-135R32.7680KA-A5
FC-135R32.7680KA-A5
Epson America
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 2-Pin CSMD T/R
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 2-Pin CSMD T/R
Search Keywords: FC135R327680KAA5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:FC-135R32.7680KA-A5
-
Alias/AKA:X1A000141000300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600025
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
6,000
can ship 8/17/26
Minimum Order Quantity:
1000
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,000
$0.3030
3,000
$0.2857
6,000
$0.2740
9,000
$0.2733
12,000
$0.2726
27,000
$0.2632
51,000 +
$0.2597
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments