- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- FC-13532.7680K-60AA70KD0
FC-13532.7680K-60AA70KD0
Epson America
FC-135 32.7680K-60AA70KD0: XTL KHZ 6PF10PPM,-40~85C ESR=70k OHM DL=1.0uW 1K TR
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
FC-135 32.7680K-60AA70KD0: XTL KHZ 6PF10PPM,-40~85C ESR=70k OHM DL=1.0uW 1K TR
Search Keywords: FC135327680K60AA70KD0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:FC-13532.7680K-60AA70KD0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600025
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1,000
$0.3594
3,000
$0.3286
5,000
$0.3151
8,000
$0.3143
10,000
$0.3135
15,000
$0.3067
25,000
$0.3026
50,000 +
$0.2949
Click for Quote
Log in
to unlock special pricing