- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- FC-12M32.7680K-60NN90KC3
FC-12M32.7680K-60NN90KC3
Epson America
FC-12M 32.7680K-60NN90KC3: XTL KHZ 6.0PF +/-20PPM -40~85C ESR=90K OHMDL=0.5uW 250TR
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
FC-12M 32.7680K-60NN90KC3: XTL KHZ 6.0PF +/-20PPM -40~85C ESR=90K OHMDL=0.5uW 250TR
Search Keywords: FC12M327680K60NN90KC3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:FC-12M32.7680K-60NN90KC3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600025
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
250
$0.875
500
$0.836
1,000
$0.800
2,500
$0.767
5,000
$0.747
7,500
$0.745
10,000
$0.737
15,000 +
$0.735
Click for Quote
Log in
to unlock special pricing