- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Oscillators Misc ›
- EG-2121CA250.0000MPGPNL3
EG-2121CA250.0000MPGPNL3
Epson America
Oscillator XO 250MHz ±50ppm LVPECL 55% 2.5V 6-Pin SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Oscillator XO 250MHz ±50ppm LVPECL 55% 2.5V 6-Pin SMD T/R
Search Keywords: EG2121CA2500000MPGPNL3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:EG-2121CA250.0000MPGPNL3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
250 -
Frequency Aging:±10 (1st) ppm/Year
-
Operating Temperature:0 to 70 °C
-
Maximum Symmetry:55 %
-
Dimension:7 x 5 x 1.2 mm
-
Load Capacitance:N/A
-
Family:N/A
-
Frequency Stability:±50 ppm
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
63
$16.28
125
$10.10
188
$7.97
250 +
$7.81
Click for Quote
Log in
to unlock special pricing