- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Oscillators Misc ›
- EG-2121CA150.0000M-LHPNL0
Epson America
EG-2121CA150.0000M-LHPNL0
EG-2121CA 150.0000M-LHPNL0: MHZ 2.5V+/-100PPM(0~70C) W/O AGING 1K TR
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
EG-2121CA 150.0000M-LHPNL0: MHZ 2.5V+/-100PPM(0~70C) W/O AGING 1K TR
Search Keywords: EG2121CA1500000MLHPNL0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:EG-2121CA150.0000M-LHPNL0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is EG-2121CA150.0000M-LHPNL0 RoHS compliant?
Yes, EG-2121CA150.0000M-LHPNL0 is RoHS compliant.
What is the lead time for EG-2121CA150.0000M-LHPNL0?
The standard lead time for EG-2121CA150.0000M-LHPNL0 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
250
$19.44
500
$10.26
750
$7.06
1,000 +
$6.91
Click for Quote
Log in
to unlock special pricing