- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Oscillators Misc ›
- EG-2121CA100.0000M-HGPAL0
Epson America
EG-2121CA100.0000M-HGPAL0
EG-2121CA 100.0000M-HGPAL0: HCSL 2.5V +/-50PPM 0~70C 1K TR
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
EG-2121CA 100.0000M-HGPAL0: HCSL 2.5V +/-50PPM 0~70C 1K TR
Search Keywords: EG2121CA1000000MHGPAL0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:EG-2121CA100.0000M-HGPAL0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is EG-2121CA100.0000M-HGPAL0 RoHS compliant?
Yes, EG-2121CA100.0000M-HGPAL0 is RoHS compliant.
What is the lead time for EG-2121CA100.0000M-HGPAL0?
The standard lead time for EG-2121CA100.0000M-HGPAL0 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
250
$41.89
500
$21.39
750
$14.56
1,000 +
$14.27
Click for Quote
Log in
to unlock special pricing