- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Oscillators Misc ›
- EG-2121CA100.0000M-DGPAL0
EG-2121CA100.0000M-DGPAL0
Epson America
EG-2121CA 100.0000M-DGPAL0: MHZ 2.5V+/-50PPM(0~70C) AGING 1K TR
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
EG-2121CA 100.0000M-DGPAL0: MHZ 2.5V+/-50PPM(0~70C) AGING 1K TR
Search Keywords: EG2121CA1000000MDGPAL0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:EG-2121CA100.0000M-DGPAL0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
250
$58.78
500
$30.02
750
$20.43
1,000 +
$20.03
Click for Quote
Log in
to unlock special pricing