- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Oscillators Misc ›
- EG-2102CB133.0000M-PGPAL0
EG-2102CB133.0000M-PGPAL0
Epson America
SAW OS MHZ(O/E)3.3V+/-50(0~70C) AGING 1K T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SAW OS MHZ(O/E)3.3V+/-50(0~70C) AGING 1K T/R
Search Keywords: EG2102CB1330000MPGPAL0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:EG-2102CB133.0000M-PGPAL0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
250
$11.29
500
$5.98
750
$4.21
1,000 +
$4.12
Click for Quote
Log in
to unlock special pricing