- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Transformers Other ›
- B82806D0060A050
Description
+
Power Over Ethernet Transformer (POE) - 4:1:2.3 Turns Ratio - 100 uH - 60 W - Gull Wing - Surface Mount.
Search Keywords: B82806D0060A050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epcos
-
Part No:B82806D0060A050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
159
Ships today, if you order in
Minimum Order Quantity:
15
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
15
$4.51
75
$4.32
350
$4.16
850
$3.99
2,600 +
$3.84
Click for Quote
Log in
to unlock special pricing