- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- B82724J2402N-1
Description
+
Common Mode Choke - 2 Lines - 3.3 mH @ 10 kHz - 65mOhm DCR - 4A - 250V - Vertical, 4 PC Pin Package - Through Hole.
Search Keywords: B82724J2402N1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epcos
-
Part No:B82724J2402N-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8548900100
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Attenuation:N/A
-
Family:B82724J
-
Configuration:Dual
-
Dimension:31.3mm x 18.5mm x 33.2mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Ships today, if you order in
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$10.22
100
$2.14
250
$2.03
480
$1.67
960
$1.64
1,440
$1.63
2,400
$1.62
4,800 +
$1.60
Click for Quote
Log in
to unlock special pricing