Image is representational - see mfr. specs

B82477G4334M000

Epcos

SMT Power Inductor - Drum Core - 330 µH - ±20% Tolerance - 950 mA - 1.15 A Saturation - Shielded - 600mOhm Max DCR - Surface M ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
SMT Power Inductor - Drum Core - 330 µH - ±20% Tolerance - 950 mA - 1.15 A Saturation - Shielded - 600mOhm Max DCR - Surface Mount.
Search Keywords: B82477G4334M000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Epcos
  • Part No:
    B82477G4334M000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 310
Can Ship immediately
Minimum Order Quantity:
70
9 Weeks can ship 8/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
70
$0.9588
400
$0.9180
1,500
$0.8772
3,900
$0.8364
12,000 +
$0.8160
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!