Image is representational - see manufacturer specifications

Epcos

B45197A4686M509

Tantalum Capacitor - 68 µF - ±20% Tolerance - 20V - 2917 (7343 Metric) Package - Surface Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Tantalum Capacitor - 68 µF - ±20% Tolerance - 20V - 2917 (7343 Metric) Package - Surface Mount.
Search Keywords: B45197A4686M509
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Epcos
  • Part No:
    B45197A4686M509
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532210050
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    68 uF
  • Voltage:
    20 VDC
  • Case Code:
    X
  • Tolerance:
    20 %
  • Mounting:
    Surface Mount
  • Equivalent Series Resistance:
    0.2 Ohm
  • Dimension:
    7.3 x 4.3 x 4.1 mm
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is B45197A4686M509 RoHS compliant?
Yes, B45197A4686M509 is RoHS compliant.
What is the lead time for B45197A4686M509?
The standard lead time for B45197A4686M509 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,272
Can Ship immediately
9 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$7.45
25
$4.81
50
$2.46
100
$2.26
250
$2.03
500 +
$1.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!