- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- B45196H3225K109
Epcos
B45196H3225K109
Tantalum Capacitor - 2.2 µF - ±10% Tolerance - 16V - 1206 (3216 Metric) Package - Surface Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epcos
-
Part No:B45196H3225K109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210050
-
ECCN:EAR99
-
Reel Pack:
1 -
Capacitance Value:2.2 uF
-
Voltage:16 VDC
-
Case Code:A
-
Tolerance:10 %
-
Mounting:Surface Mount
-
Equivalent Series Resistance:6 Ohm
-
Dimension:3.2 x 1.6 x 1.6 mm
-
Operating Temperature:-55 to 125 °C
-
This product is discontinued, but still in stock.