- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- B37937K9681J60
Description
+
Ceramic Capacitor - 680 pF - ±5% Tolerance - 16V - C0G, NP0 Temperature Coefficient - 0603 (1608 Metric) Package - Surface Mount, MLCC.
Search Keywords: B37937K9681J60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epcos
-
Part No:B37937K9681J60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:680 pF
-
Voltage:16 VDC
-
Package/Case:0603
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,785
Can Ship immediately
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$1.220
25
$0.980
100
$0.599
500
$0.342
1,000 +
$0.150
Click for Quote
Log in
to unlock special pricing