- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- B37871K5222J60
Epcos
B37871K5222J60
Ceramic Capacitor - 2200 pF - ±5% Tolerance - 50V - C0G, NP0 Temperature Coefficient - 1206 (3216 Metric) Package - Surface Mo ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epcos
-
Part No:B37871K5222J60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:0.0022 uF
-
Voltage:50 VDC
-
Package/Case:1206
-
Tolerance:5 %