- 홈 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- B32913A3224M189
설명
+
Film Capacitor - 0.22 µF - ±20% Tolerance - 330VAC / 760VDC - Polypropylene (PP), Metallized - PC Pins - Radial Package - Through Hole.
Search Keywords: B32913A3224M189
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Epcos
-
부품 번호:B32913A3224M189
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8532250020
-
COO:IN
-
ECCN:EAR99
-
공급자 표준 포장:
1
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
91
Ships today, if you order in
You may purchase all in-stock quantity of 91
Stock lot only:
91
Minimum Order Quantity:
150
8 Weeks
배송 가능
7. 8. 26
PRICE (USD)
수량
Unit Price
1
$0.671
150
$0.610
550
$0.580
2,300
$0.560
6,000
$0.530
18,300 +
$0.520
Click for Quote
Log in
특별 가격 잠금 해제