- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- WLT200-1303
Description
+
AC/DC Power Supply Single-OUT 24V 6.66A 160W Medical
Search Keywords: WLT2001303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EOS Power
-
Part No:WLT200-1303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:76.2 x 127 x 38.1 mm
-
DC Input Voltage:120 to 390 V
-
AC Input Voltage:90 to 264 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
28 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$105.09
25
$87.11
50
$81.52
100
$77.77
250
$74.17
500 +
$70.75
Click for Quote
Log in
to unlock special pricing