- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- WLT200-1002
EOS Power
WLT200-1002
AC/DC Power Supply Single-OUT 15V 10.66A 160W Medical
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply Single-OUT 15V 10.66A 160W Medical
Search Keywords: WLT2001002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EOS Power
-
Part No:WLT200-1002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:90 to 264 V
-
DC Input Voltage:120 to 390 V
-
Dimension:76.2 x 127 x 38.1 mm
Product Guides
+
Frequently Asked Questions
Is WLT200-1002 RoHS compliant?
Yes, WLT200-1002 is RoHS compliant.
What is the lead time for WLT200-1002?
The standard lead time for WLT200-1002 is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
28 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
1
$113.51
25
$87.11
50
$81.52
100
$77.77
250
$74.17
500 +
$70.75
Click for Quote
Log in
to unlock special pricing