- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- WLT150-1003
Description
+
AC/DC Power Supply Single-OUT 24V 4.17A 150W Medical
Search Keywords: WLT1501003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EOS Power
-
Part No:WLT150-1003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:120 to 390 V
-
AC Input Voltage:90 to 264 V
-
Dimension:51 x 102 x 3.76 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
28 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$147.21
25
$60.90
50
$59.35
100
$55.63
250
$50.44
500 +
$48.22
Click for Quote
Log in
to unlock special pricing