help desk software
Image is representational - see mfr. specs

ULP40-1248

EOS Power

Power Supply, AC-DC, 40W, 48V, Open Frame, Industrial, ULP40 Series | EOS Power ULP40-1248

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Supply, AC-DC, 40W, 48V, Open Frame, Industrial, ULP40 Series | EOS Power ULP40-1248
Search Keywords: ULP401248
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    EOS Power
  • Part No:
    ULP40-1248
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • DC Input Voltage:
    390 V
  • AC Input Voltage:
    N/A
  • Input Frequency:
    47 to 63 Hz
  • Family:
    ULP40-1248
  • Input Connector Type:
    PC Pins
  • Efficiency:
    85(Typ) %
  • Dimension:
    76.2 x 50.8 x 16.66 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
MOQ for out of Stock Qty:
24
17 Weeks can ship 3/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$47.85
10
$45.46
24
$43.18
48
$26.57
72
$21.03
96 +
$20.62
Click for Quote
Log in to unlock special pricing