help desk software
Image is representational - see mfr. specs

ULP275-0030

EOS Power

Power Supply, AC-DC, 275W, 30V, Open Frame, Industrial, ULP275 Series | EOS Power ULP275-0030

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Supply, AC-DC, 275W, 30V, Open Frame, Industrial, ULP275 Series | EOS Power ULP275-0030
Search Keywords: ULP2750030
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    EOS Power
  • Part No:
    ULP275-0030
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • AC Input Voltage:
    N/A
  • DC Input Voltage:
    390 V
  • Dimension:
    127 x 76.2 x 19.05 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
MOQ for out of Stock Qty:
11
17 Weeks can ship 3/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$248.23
5
$235.82
11
$224.03
21
$124.25
32
$86.06
42 +
$84.35
Click for Quote
Log in to unlock special pricing