- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LFWLC550-1058
EOS Power
LFWLC550-1058
AC/DC Power Supply - Single-OUT - 58V - 4.31(Conduction)A/2.59(Convection)A/9.48(Forced Air)A - 550W - 6-Pin.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EOS Power
-
Part No:LFWLC550-1058
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
AC Input Voltage:N/A
-
Dimension:127 x 76.2 x 38.1 mm
-
DC Input Voltage:390 V