- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LFWLC550-1030
EOS Power
LFWLC550-1030
AC/DC Power Supply Single-OUT 30V 8.33(Conduction)A/5(Convection)A/18.33(Forced Air)A 550W 6-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EOS Power
-
Part No:LFWLC550-1030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
DC Input Voltage:390 V
-
AC Input Voltage:N/A
-
Dimension:127 x 76.2 x 38.1 mm