- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LFWLC550-1012
EOS Power
LFWLC550-1012
AC/DC Power Supply Single-OUT 12V 16.67(Conduction)A/9.17(Convection)A/41.67(Forced Air)A 550W 6-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EOS Power
-
Part No:LFWLC550-1012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
AC Input Voltage:N/A
-
DC Input Voltage:390 V
-
Dimension:127 x 76.2 x 38.1 mm