- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LFVLT80-1003
Description
+
AC/DC Power Supply Single-OUT 24V 3.4A 80W
Search Keywords: LFVLT801003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EOS Power
-
Part No:LFVLT80-1003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Dimension:77.22 x 127 x 27.18 mm
-
AC Input Voltage:90 to 240 V
-
DC Input Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$93.97
5
$90.34
10
$88.41
20
$86.64
60
$85.53
120 +
$85.00
Click for Quote
Log in
to unlock special pricing