- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LFVLT60-1002
Description
+
AC/DC Power Supply Single-OUT 15V 4A 60W
Search Keywords: LFVLT601002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EOS Power
-
Part No:LFVLT60-1002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
DC Input Voltage:N/A
-
AC Input Voltage:N/A
-
Dimension:101.6 x 51.8 x 27.18 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24
28 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
24
$171.16
48
$90.61
72
$63.76
96 +
$62.49
Click for Quote
Log in
to unlock special pricing