- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LFVLT40-3202
Description
+
AC/DC Power Supply Triple-OUT 5.2V/14.6V/14.8V 6A/1.5A/0.5A 40W
Search Keywords: LFVLT403202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EOS Power
-
Part No:LFVLT40-3202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
DC Input Voltage:N/A
-
AC Input Voltage:N/A
-
Dimension:101.6 x 50.8 x 27.18 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
MOQ for out of Stock Qty:
24
28 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$112.71
5
$92.99
10
$90.07
24
$86.36
48
$85.51
72
$84.66
96 +
$83.82
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT