- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LFVLT40-1200
Description
+
AC/DC Power Supply Single-OUT 5V 8A 40W
Search Keywords: LFVLT401200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EOS Power
-
Part No:LFVLT40-1200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Dimension:101.6 x 50.8 x 27.18 mm
-
AC Input Voltage:N/A
-
DC Input Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
28 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$48.66
5
$45.86
10
$45.16
25
$44.20
96
$42.76
192
$42.50
288 +
$41.99
Click for Quote
Log in
to unlock special pricing