- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LFVLT100-4002
EOS Power
LFVLT100-4002
AC/DC Power Supply Quad-OUT 5.1V/16V/-4.8V/-15.5V 12A/3A/0.8A/0.8A 100W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EOS Power
-
Part No:LFVLT100-4002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
DC Input Voltage:N/A
-
Dimension:127 x 77.2 x 27.25 mm
-
AC Input Voltage:N/A