- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LFMWLT60-3003-2
Description
+
AC/DC Power Supply Triple-OUT 3.3V/5.2V/-12.8V 8A/3A/0.5A 65W 11-Pin
Search Keywords: LFMWLT6030032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EOS Power
-
Part No:LFMWLT60-3003-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:N/A
-
AC Input Voltage:N/A
-
Dimension:101.6 x 50.8 x 30.48 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
28 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$29.79
5
$28.08
10
$27.65
25
$27.24
50
$25.31
100
$21.21
250 +
$19.04
Click for Quote
Log in
to unlock special pricing