- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LFMVLT60-3200
EOS Power
LFMVLT60-3200
AC/DC Power Supply Triple-OUT 5V/12V/-12V 8A/3A/0.5A 60W Medical
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply Triple-OUT 5V/12V/-12V 8A/3A/0.5A 60W Medical
Search Keywords: LFMVLT603200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EOS Power
-
Part No:LFMVLT60-3200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
AC Input Voltage:90 to 240 V
-
Dimension:101.6 x 51.8 x 27.18 mm
-
DC Input Voltage:N/A
Product Guides
+
Frequently Asked Questions
Is LFMVLT60-3200 RoHS compliant?
Yes, LFMVLT60-3200 is RoHS compliant.
What is the lead time for LFMVLT60-3200?
The standard lead time for LFMVLT60-3200 is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
101
Ships today, if you order in
28 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
1
$79.88
5
$76.79
10
$75.68
20
$73.64
96
$72.25
192 +
$71.39
Click for Quote
Log in
to unlock special pricing